Floyd Bell Inc. UB-09-628-S(F)
Audio Warning Device,Alarm,Piezo,Fast Beep,6-28VDC Sup,50mA,Ultra Series,109dBA
Mfr. Part #: UB-09-628-S(F) / RS Stock #: 70053967
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.96
5
$27.12
10
$25.72
100
$23.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Construction Material
Neoprene
Current Rating
50 mA
Decibel Range
93 to 109 dBA
Decibels at 1 Meter
109 dB(A)
Diameter
35.8 mm
Dimensions
1.35 in L
Features
Ultra Loud Fast Beep Tone
Frequency
2100 GHz
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Operating Current
20 (Min.) mA
Operation
Fast Beep
Operation Mode
Ultra Loud Beep
Oscillator Frequency
2100 Hz +/- 250 Hz Hz
Primary Type
Alarm
Product Header
Ultra Loud Fast Beep Tone Alarm
Sound Level
93 dBA (Min.) @ 2 ft. dB
Special Features
ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Standards
UL94V-0 Specification
Supply Voltage
6-28 VDC
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Beep
Type
Piezoelectric
Overview
2100 Hz +/- 250 Hz Ultra Loud Piezo AlA (RMS)
Ultra Loud Piezo Alarms 108 dB @ 2 feet and offer low 2 kHz center frequency. - Frequency: 2100 ?250 Hz. Floyd Bell's Ultra Series, launched in 1993, then improved and expanded in 2003, is a solid-state, environmentally secure piezoelectric alarm that is typically 12 dB louder and 1000 Hz lower than any alarm of its size in the industry. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. UL Recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment.
- Rate(#) ? - Slow (S): 1 Beep per second; - Fast (F): 3 Beeps per second.
Free NEMA Type 4X Gasket Included
Ultra Loud Piezo Alarms 108 dB @ 2 feet and offer low 2 kHz center frequency. - Frequency: 2100 ?250 Hz. Floyd Bell's Ultra Series, launched in 1993, then improved and expanded in 2003, is a solid-state, environmentally secure piezoelectric alarm that is typically 12 dB louder and 1000 Hz lower than any alarm of its size in the industry. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. UL Recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment.
- Rate(#) ? - Slow (S): 1 Beep per second; - Fast (F): 3 Beeps per second.