Floyd Bell Inc. TXB-86-530-S(S)

Image may be a representation.
See specs for product details.
Alarm; Piezoelectric; 92 dBA to 103 dBA@ 2 Ft.; Extra Loud Beep; Slow; 5-15VDC
Manufacturer #: TXB-86-530-S(S)
Allied Stock #: 70054054
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.46 (Each)
1 $11.46
2 $10.89
5 $10.34
10 $9.82
25 $9.33
50 $8.87
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Current Rating : 25 mA
Current, Consumption : 5 mA @ 5 VDC
Decibel Range : 85 to 103 dBA
Decibels at 1 Meter : 103 dBA @ 61 cm
Diameter : 33 mm
Features : Medium Loud Slow Beep Tone
Frequency : 2900 Hz
Frequency, Oscillator : 2900 Hz ± 250 Hz
Length : 1.15" (29.21mm)
Mounting Style : Panel
Operation : Slow Beep
Operation Mode : Slow Beep
Primary Type : Alarm
Product Header : Extra Loud Slow Beep Tone Alarm
Series : TXB Series
Sound Level : 85 dBA @ 2 ft., 5 VDC
Special Features : ASTM B117 Certified, IP 68 Certified - Withstands Water Submergence & Dust Exposure, Withstands Exposure to Salt Spray for 300 hours, Withstands Vibration Between 0 & 55 Hz
Standards : UL Listed
Supply Voltage : 5 to 30 VDC
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : 65 °C
Temperature, Operating, Minimum : -20 °C
Termination : Quick Connect Blades
Tone : Beep
Type : Piezoelectric
Voltage, Operating : 5 to 30

Overview

Revolutionary Miniature Piezo Alarms 103 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our new, included rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 11/16" or will fit 11/8" with the included thick gasket.



Free Volume Control and NEMA Type 4X Gasket Included

Product Added to Cart
Floyd Bell Inc.
Alarm; Piezoelectric; 92 dBA to 103 dBA@ 2 Ft.; Extra Loud Beep; Slow; 5-15VDC
Allied Stock #: 70054054
Mfr's Part #: TXB-86-530-S(S)
$11.460 Each
Quantity added: