Floyd Bell Inc. TMW-86-948-S(F)

Image may be a representation.
See specs for product details.
Alarm; Piezoelectric; 75 dBA to 95 dBA @ 2 Ft.; Medium Loud Warble; Fast; 9-48VDC
Manufacturer #: TMW-86-948-S(F)
Allied Stock #: 70054057
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$11.16 (Each)
1 $11.16
5 $10.61
10 $10.07
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Color, Housing : Black
Current Rating : 10 mA
Current, Operating : 10 mA (Max.)
Decibel Range : 75 to 95 dBA
Decibels at 1 Meter : 95 dBA @ 61 cm
Diameter : 33 mm
Features : Medium Loud Fast Warble Tone
Frequency : 2900 Hz
Frequency, Oscillator : 2900 +⁄- 250 Hz
Material, Construction : Flame-Retardant Noryl® Thermoplastic (Case), Epoxy (Potting), Stainless Steel (Diaphragm)
Mounting Style : Panel
Operation : Fast Warble
Primary Type : Alarm
Product Header : Extra Loud Fast Warble Tone Alarm
Series : TMW Series
Sound Level : 75 dB(A) (Min.) @ 2 ft.
Special Features : ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Standards : UL Recognized, NEMA Recognized
Supply Voltage : 9 to 48 VDC
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : 65 °C
Temperature, Operating, Maximum : 120 °C
Temperature, Operating, Minimum : -20 °C
Termination : Quick Connect Blades
Tone : Warble
Type : Piezoelectric
Voltage, Operating : 9 to 48 VDC
Voltage, Surge : 48 VDC (20% For 5 Minutes Max.)

Overview

Revolutionary Miniature Piezo Alarms 95 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 11⁄16" or will fit 11⁄8" with the included thick gasket.

Product Added to Cart
Floyd Bell Inc.
Alarm; Piezoelectric; 75 dBA to 95 dBA @ 2 Ft.; Medium Loud Warble; Fast; 9-48VDC
Allied Stock #: 70054057
Mfr's Part #: TMW-86-948-S(F)
$11.160 Each
Quantity added: