Floyd Bell Inc. TMB-86-530-Q(F)

Image may be a representation.
See specs for product details.
Alarm; Piezoelectric; 75 dBA to 95 dBA @ 2 Ft.; Medium Loud Beep; Fast; 5-30VDC
Mfr. Part#: TMB-86-530-Q(F)
Allied Stock#: 70054030
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$8.42 (Each)
1 $8.42
Availability

208 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Decibel Range : 75 to 95 dBA
Decibels at 1 Meter : 95 dBA @ 61 cm
Diameter : 33 mm
Features : Medium Loud Fast Beep Tone, Flame Retardant, Internal Circuit (Audio-Oscillator and Piezoelectric Driver)
Mounting Style : Panel
Primary Type : Alarm
Series : TMB Series
Sound Level : 95 and above dB
Special Features : ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Supply Voltage : 5 to 30 VDC
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : 65 °C
Temperature, Operating, Minimum : -20 °C
Termination : Quick Connect
Tone : Beep
Type : Piezoelectric

Overview

Revolutionary Miniature Piezo Alarms 95 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 11⁄16" or will fit 11⁄8" with the included thick gasket.

Product Added to Cart
Floyd Bell Inc.
Alarm; Piezoelectric; 75 dBA to 95 dBA @ 2 Ft.; Medium Loud Beep; Fast; 5-30VDC
Allied Stock #: 70054030
Mfr's Part #: TMB-86-530-Q(F)
$8.420 Each
Quantity added: