Floyd Bell Inc. TCH-V86-530-W(M)

Image may be a representation.
See specs for product details.
Turbo Med. Loud Chime tone w/Volume control
Manufacturer #: TCH-V86-530-W(M)
Allied Stock #: 70336194

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.73 (Each)
1 $11.73
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Operating : 4 to 40 mA
Life : 10 years under normal operating conditions.
Mounting Type : Panel Mount
Series : TCH Series
Sound Level : 70±5 to 90±5 dBA
Temperature, Operating : -20 °C to +65 °C
Temperature, Storage : -40 °C to +85 °C
Termination : Wires
Tone : Medium Loud Moderate Chime Tone
Voltage, Operating : 5 to 30 VDC

Overview

Turbo Medium Loud Chime Tone; Moderate Rate; Panel Mount with Volume Control Case and Wires Termination

Product Added to Cart
Floyd Bell Inc.
Turbo Med. Loud Chime tone w/Volume control
Allied Stock #: 70336194
Mfr's Part #: TCH-V86-530-W(M)
$11.730 Each
Quantity added: