Flowline DL14-11
EchoPod Ultrasonic Level Switch G,1.25m,w-4 relays, FOB
Mfr. Part #: DL14-11 / RS Stock #: 70067769
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$571.03
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
1250 mm
Primary Type
Ultrasonic Proximity Sensors
Special Features
Reflective version of DL14 : Allied Stock#: 71000733, Mfr. Part#: UG01-0001-41
Overview
EchoPod® DL14 Multi-Function Ultrasonic Liquid Level Transmitter:
The general purpose ultrasonic transmitter provides continuous level measurement up to 49.2” (1.25m) with a 4-20 mA signal output and four relays, and is configured via our free WebCal software. Each relay is fully configurable for automatic fill, empty or alarm functions, and the embedded level controller may lower cost by replacing external control hardware. This non-contact liquid level sensor is well suited for corrosive, sticky or waste liquids, and is selected for chemical feed, IBC or drum, skid or machine and cooling tower applications.
Features:
Level measurement, switch and control functions up to 49.2” (1.25m)
Configuration is fast and easy via WebCal software and USB adapter
Narrow 2” beam width and short 2” dead band optimized for small tanks
Four programmable relays for switch, pump or valve control and fail-safety
1 pump or valve with 3 alarms
2 pumps lead-lag with 2 alarms
2 pumps duplexing with 2 alarms
4 independent switch point alarms
PVDF transducer and 6P polycarbonate enclosure for corrosive liquids
Automatic temperature compensation for accurate measurement