FLIR Commercial Systems, Inc. - Extech Division SDL550

Image may be a representation.
See specs for product details.
MOISTURE CONTENT METER
Manufacturer #: SDL550
Allied Stock #: 70556264

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Multifunction Moisture Meters Family
Series : SDL500 Series
Thermocouple Type : J, K, E, T, R,S
Type : Humidity Content Meter
UPC Code : 793950435502

Overview

Extech SDL500 Series | SDL550 Humidity Content Meter / Datalogger — Multifunction Moisture Meters Family:

The SDL550 monitors moisture in Grain, Corn, Rice, Cotton, Paper, and other materials. 23.7" (600mm) Heavy Duty Stainless Steel Probe with Replaceable Probe Head and inner filter. Measures Moisture Content, Air Temperature, Dew Point and Temperature. Moisture content measurement from 10 to 95%. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. Adjustable data sampling rate from 1 to 3600 seconds. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large backlit dual LCD display simultaneously displays moisture content and temperature. Record/Recall MIN, MAX, Data Hold, and Auto Power Off functions. Complete with Moisture Content Probe with 4.9ft (1.5m) cable, sensor cap, SD card, 9V battery and soft carrying case.

Features:

  • Monitor Humidity Content in Packed Grain, Corn, Rice, Cotton, Paper, and other materials in storage
  • 23.7" (600mm) Heavy Duty Stainless Steel Single-Prong Probe with Replaceable Probe Head and inner filter
  • Measures Humidity Content, Air Temperature, Dew Point and Temperature
  • Humidity content measurement from 10 to 95%RH
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Adjustable data sampling rate: 1 to 3600 seconds
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large backlit dual LCD display simultaneously displays Moisture Content and Temperature
  • Record/Recall MIN, MAX, Data Hold, Auto Power Off
  • Complete with Humidity Content Probe with 4.9ft (1.5m) cable, sensor cap, SD card and 9V battery

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    MOISTURE CONTENT METER
    Allied Stock #: 70556264
    Mfr's Part #: SDL550
    $649.000 Each
    Quantity added: