FLIR Commercial Systems, Inc. - Extech Division SDL300-NIST

Image may be a representation.
See specs for product details.
METAL VANE THERMO-ANEMOMETER SD LOGGER WITH NIST
Manufacturer #: SDL300-NIST
Allied Stock #: 70556254
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$658.00 (Each)
1 $658.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Thermo-Anemometer Datalogger Family
Series : SDL300 Series
Thermocouple Type : J, K, E, T, R,S
Type : High Temperature IR Thermometer
UPC Code : 793950433027

Overview

Extech SDL300 Series | SDL300-NIST Metal Vane Thermo-Anemometer/Datalogger with NIST Certification — Thermocouple Datalogger Family:

The SDL300 records data on an SD card in Excel format. Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. Adjustable data sampling rate from 1 to 3600 seconds. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large (9999 count) LCD displays Air Velocity and Temperature simultaneously. 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable. Record/Recall MIN, MAX, Data Hold, Auto Power Off. Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case.

Features:

  • Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Adjustable data sampling rate: 1 to 3600 seconds
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD displays Air Velocity and Temperature simultaneously
  • 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
  • Record/Recall MIN, MAX, Data Hold, Auto Power Off
  • Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case

    Three models to choose from with different sensor size and design to either withstand high temperature environment or measure low level air velocity:
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Selectable data sampling rate: 1 to 3600 seconds (1 hour)
  • Manually store/recall up to 99 readings
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD displays Air Velocity and Temperature simultaneously
  • Record/Recall MIN, MAX readings
  • Data Hold plus Auto power off with disable function
  • Complete with 6 x AA batteries, SD card, sensor with 3.9ft (120cm) cable, and hard carrying case; (See p. 41 and 70 for optional Type K and J Thermocouple probes); 3 year warranty

    SDL300 Metal Vane Additional Functions:
  • 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
  • Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min

    SDL310 Vane Additional Functions:
  • 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
  • Measures Air Temperature to 122°F (50°C) and air velocity to 4930ft/min

    SDL350 Hot Wire Additional Functions:
  • Air Velocity meter with telescoping probe designed to fit into HVAC ducts and other small openings and can read down to 40ft/min
  • Probe extends up to 7.05ft (215cm) maximum length with cable

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    METAL VANE THERMO-ANEMOMETER SD LOGGER WITH NIST
    Allied Stock #: 70556254
    Mfr's Part #: SDL300-NIST
    $658.000 Each
    Quantity added: