FLIR Commercial Systems, Inc. - Extech Division IR267

Image may be a representation.
See specs for product details.
Mini Infrared Thermometer + Type K
Manufacturer #: IR267
Allied Stock #: 71021315
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.32 (Each)
1 $93.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Compact
Distance to Spot Size Ratio : 12:1
Family Name : Non-Contact Family
Series : IR200 Series
Special Features : Built in Laser Pointer
Temperature Range : Up to 600°C
Thermocouple Type : K
Type : Mini Infrared Thermometer
UPC Code : 793950422670

Overview

Extech IR200 Series | IR267 Mini Infrared Thermometer with Type K Input — Non-Contact Family of Infrared Thermometers:

Compact non-contact InfraRed (IR) Thermometer measures up to 752…F (400…C) with built-in laser pointer to identify target area and improve aim. Adjustable emissivity for better accuracy when measuring temperature on different surface materials.

Features:

  • Displays Ambient (Air) Temperature and non-contact InfraRed or Type K thermocouple readings simultaneously
  • 12:1 distance to target ratio
  • Built-in laser pointer identifies target area
  • Adjustable emissivity for better accuracy on variety of surfaces
  • Programmable high/low alarm alerts user visually and audibly when temperature exceeds set limits (audible alarm can be muted)
  • MAX/MIN/AVG/DIF function displays maximum, minimum, average, and MAX minus MIN values
  • Automatic Data Hold when trigger released
  • Bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels
  • Auto power off approx 10 seconds after trigger is released
  • Complete with 9V battery, and general purpose Type K bead wire temperature probe

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    Mini Infrared Thermometer + Type K
    Allied Stock #: 71021315
    Mfr's Part #: IR267
    $93.320 Each
    Quantity added: