FLIR Commercial Systems, Inc. - Extech Division IR200

Image may be a representation.
See specs for product details.
Forehead Temperature Infrared Thermometer
Mfr. Part#: IR200
Allied Stock#: 70117393
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.97 (Each)
1 $99.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Measurement Units : °C, °F
Primary Type : Medical
Temperature Range : 0 to 60°C
UPC Code : 793950412008

Overview

Ideal for quickly detecting elevated body temperature. Non-contact design eliminates need for replacement probe covers and other supplies.

Features:

  • Measures body temperature from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact
  • Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution
  • Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
  • Optimum measurement distance of 1.9" to 5.9" (5 to 15 cm)
  • Measures surface temperature from 32°F to 140°F (0.0°C to 60.0°C)
  • Fast response (0.5 seconds)
  • Simply press the trigger and read temperature on the large backlit LCD display
  • Memory stores up to 32 readings for easy recall
  • Complete with 2 AA batteries and pouch
    Applications:
  • Measure body (forehead) temperature
  • Monitor individuals for temperature change
  • Non-contact technique reduces potential spread of diseases from using contact devices

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    Forehead Temperature Infrared Thermometer
    Allied Stock #: 70117393
    Mfr's Part #: IR200
    $99.970 Each
    Quantity added: