FLIR Commercial Systems, Inc. - Extech Division 42545

Image may be a representation.
See specs for product details.
Infrared Thermometer HEAVY DUTY SERIES
Manufacturer #: 42545
Allied Stock #: 70117442

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$349.97 (Each)
1 $349.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Distance to Spot Size Ratio : 50:1
Family Name : Non-Contact Family
Includes : 9V Battery and hard carrying case
Measurement Units : °C, °F
Primary Type : Infrared
Series : 42500 Series
Temperature Range : -50°C to 1000°C
Type : High Temperature IR Thermometer
UPC Code : 793950425459

Overview

Extech 42500 Series | 42545 High Temperature IR Thermometer — Non-Contact Family of Infrared Thermometers:

The Extech 42545 infrared thermometer has many applications. Use your Extech 42545 infrared thermometer to measure surface temperature of objects which are difficult to reach or unsafe to contact and to measure hot spots in electrical panels and equipment. You can also use your Extech 42545 infrared thermometer for in-process temperature measurements. The high temperature Extech 42545 infrared thermometer has a temperature range of -58 to 1832°F (-50 to 1000°C). Non-contact temperature measurements are available at the touch of a button with the Extech 42545 infrared thermometer. The built-in laser pointer increases target accuracy while the handy pushbuttons provide convenient, ergonomic operation. The Extech 42545 infrared thermometer features a fixed 0.95 emissivity, which covers 90% of surface applications.

Features:

  • Built-in laser pointer identifies target area
  • Backlighting illuminates display for taking measurements at night or in areas with low background light levels
  • Highest 50 to 1 distance to target ratio measures smaller surface areas at greater distances
  • Widest Temperature range from -58 to 1832F (-50 to 1000C)
  • Adjustable high/low alarm alerts user visually and audibly when temperature exceeds programmed limits
  • Automatic Data Hold when trigger released
  • Fixed 0.95 emissivity covers 90% of surface applications
  • Adjustable emissivity for better accuracy on different surfaces
  • MIN/MAX/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
  • Large backlit display for taking measurements at night or in areas with low background light levels
  • High resolution of 0.1 up to 199.9
  • Auto power off
  • Complete with 9V battery and hard carrying case

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    Infrared Thermometer HEAVY DUTY SERIES
    Allied Stock #: 70117442
    Mfr's Part #: 42545
    $349.970 Each
    Quantity added: