FLIR Commercial Systems, Inc. - Extech Division 38073

Image may be a representation.
See specs for product details.
MULTIMETER; ANALOG
Manufacturer #: 38073
Allied Stock #: 70117382

RoHS Exempt Product

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Handheld
Current Rating : 250 mA
Display Type : Scale
Resistance Range : 1 MΩ
Type : Analog
Voltage Range : 300 V

Overview

Convenient pocket Multimeter

Features:

  • Easy to read color coded analog display
  • Measure AC/DC Voltage, DC Current, Resistance and Decibel
  • 5% full scale accuracy
  • Battery test on 9V and 1.5V batteries
  • Complete with protective holster, test leads and 1.5V AA battery

  • Product Added to Cart
    FLIR Commercial Systems, Inc. - Extech Division
    MULTIMETER; ANALOG
    Allied Stock #: 70117382
    Mfr's Part #: 38073
    $19.990 Each
    Quantity added: