Teledyne FLIR Commercial Systems Inc. T440
Infrared Camera; 60 Hz; -4 to 2192 Deg.F (-20 to 1200 Deg.C); 320 x 240 Pixels
Mfr. Part #: T440 / RS Stock #: 70232553
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
High-Performance
Configuration
Camera
Display
3.5” Color LCD
Frame Rate
60 Hz fps
Resolution
76,800 (320 x 240) %
Series
T Series
Temperature Range
–20 to 1200°C °C
Overview
FLIR T420 and T440 T-Series with a New Twist Get maximum flexibility and efficiency out of 320 × 240 thermal imaging from FLIR's new T400 line, now with more features than ever to help you meet demanding workloads. Features Superior IR Images — Sharp Thermal Resolution at 76,800 Pixels for Solid Accuracy from Farther Away Advanced Optics — The Widest Array of Lens Options to Fit the View and Spot Size You Need for Your Application New! MSX™ Enhancement — Multi-Spectral Dynamic Imaging Adds Visible Spectrum Definition to IR Images in Real Time for Extraordinary Thermal Detail that Instantly Highlights and Orients Problem Locations* Scalable P-i-P and Thermal Fusion — Blend Thermal with Visible Light Images Onscreen for Easy Identification; Includes Picture-in-Picture Window Sizing Delta T and Multiple Measurement Tools — Powerful Onscreen Analytics Include Differential Temperature, 5 Measurement Spots, 5 Box Areas, Isotherm and More for Detailed Analysis New! Sketch on IR/Visual — Draw Circles and Pointers on Stored Images Right from the Touch Screen to Highlight Points of Interest* Annotation — Add Voice or Text Comments to Images or Use the Touch Screen to Sketch Notes and Drawings; Include Additional Measurements with Extech MeterLink® Clamp and Moisture Meters Humidity and Insulation Alarms — Available on bx Models to Quickly Alert You to Detected Moisture Intrusion and Insulation Issues New! Compass — Adds Camera Pointing Direction to Every T440 bx Image for Additional Location Documentation *Available on T440 Only.