Teledyne FLIR Commercial Systems Inc. FLIR E95-42
FLIR E95 Advanced Thermal Camera 464x348 with MSX 42 deg
Mfr. Part #: FLIR E95-42 / RS Stock #: 70989927
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Display Type
Touchscreen LCD
Resolution
464 x 348 px
Series
FLIR EXX Series
Type
Thermal Imager
Overview
It takes the right tools to quickly identify potential points of failure in an electrical or manufacturing environment, especially since many of these components are impossible to reach. That's why the new FLIR Exx-Series of thermal imaging cameras offers superior resolution, precise laser-assisted autofocusing, and the option of interchangeable lenses - so you can target any component, survey from top to bottom, and avoid costly shutdowns.
The FLIR E75 has the sensitivity and resolution needed to diagnose problems and find hidden deficiencies - even from a distance.
The FLIR E85 is packed with high performance features, offers wide temperature ranges, and measures area (m2 or ft2) on-screen.
The FLIR E95 offers the great features of the E75 and E95, plus up to 161,472 points of temperature measurement.
WHAT'S IN THE BOX
? Infrared Camera with Lens
? Battery (2 Ea.)
? Battery Charger with Power Supply
? Front Lens and Light Protection
? Straps (Hand and Wrist)
? Lanyards
? Lens Caps (Front And Rear)
? Lens Cleaning Cloth
? 15 W3 A Power Supply
? Printed Documentation
? 8GB SD Card
? Torx Screwdriver
? Cables (USB 2.0A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
The FLIR E75 has the sensitivity and resolution needed to diagnose problems and find hidden deficiencies - even from a distance.
The FLIR E85 is packed with high performance features, offers wide temperature ranges, and measures area (m2 or ft2) on-screen.
The FLIR E95 offers the great features of the E75 and E95, plus up to 161,472 points of temperature measurement.
WHAT'S IN THE BOX
? Infrared Camera with Lens
? Battery (2 Ea.)
? Battery Charger with Power Supply
? Front Lens and Light Protection
? Straps (Hand and Wrist)
? Lanyards
? Lens Caps (Front And Rear)
? Lens Cleaning Cloth
? 15 W3 A Power Supply
? Printed Documentation
? 8GB SD Card
? Torx Screwdriver
? Cables (USB 2.0A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)