Flir Commercial Systems - FLIR Division DM90

Image may be a representation.
See specs for product details.
True RMS Industrial Multimeter
Mfr. Part#: DM90
Allied Stock#: 71000811
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$249.990 (Each)
1 $249.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 793950370841

Overview

The DM90 is an affordable True RMS digital multimeter with a Type K Temperature function, an ideal tool for electricians, service technicians and HVAC professionals to have on the job. Equipped with rich features including LoZ, Variable Frequency Drive (VFD), and uA current measurement capability, the DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems. The DM90 is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.

Features:

  • Measures Voltage, Current, Frequency, Resistance, Continuity, Diode, Capacitance, and Temperature
  • Features LoZ, VFD, uA measurement, Smart/Classic Diode modes
  • Measures voltage up to 1000V AC/DC

    Feature-rich DMM- An ideal tool to have in the field:
  • Powerful LED worklights eliminate need for flashlight in dim lighting
  • Digital LCD display with bargraph, customizable, easy-to-use settings option menu, and onscreen programming menu navigation
  • Min/Max/Avg, Peak Min/Max, Hold, Auto Hold, Auto Power Off with Disable
  • Includes a built-in non-contact AC voltage detector

    Built to last:
  • Provides industry-leading Limited Lifetime Warranty
  • Made tough for protection against splashing water (IP54 rating), and withstands a 3-meter drop flir

  • Product Added to Cart
    Flir Commercial Systems - FLIR Division
    True RMS Industrial Multimeter
    Allied Stock #: 71000811
    Mfr's Part #: DM90
    $249.990 Each
    Quantity added: