Finder 20.23.9.024.0000
SPST-NC, SPST-NO DIN Rail Panel Mount Latching Relay, 16 A, 24V dc
Mfr. Part #: 20.23.9.024.0000 / RS Stock #: 70747758
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.16
10
$32.45
25
$30.74
50
$29.04
100
$27.33
250
$25.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5111098
Contact Current Rating
16 A
Contact Form
SPST-NO + SPST-NC
Contact Voltage Rating
300 V
Current Rating
16 A
Function
Bistable/Latching
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Screw
Overview
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On each successive energisation of the relay coil the contacts will change state thus providing a step or "flip flop" sequence of operation. An override test button allows manual advancement of the step sequence and individual mechanical flags provide visual indication of contact status.,Typical applications would include the control of lighting where push on push off or sequential operation is required, automatic opening and closing of doors, gates, etc. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desirable.
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On each successive energisation of the relay coil the contacts will change state thus providing a step or "flip flop" sequence of operation. An override test button allows manual advancement of the step sequence and individual mechanical flags provide visual indication of contact status.,Typical applications would include the control of lighting where push on push off or sequential operation is required, automatic opening and closing of doors, gates, etc. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desirable.