Festo VUVS-L30-B52-D-N38-F8

Image may be a representation.
See specs for product details.
Valve; solenoid; VUVS-L30-B52-D-N38-F8
Mfr. Part#: VUVS-L30-B52-D-N38-F8
Allied Stock#: 70993144
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.110 (Each)
1 $94.110
3 $89.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 575649
Primary Type : Solenoid Valve
Reset Type : For M52 and M32
Series : VUVS Series
Valve Type : Inline
Width : 31 mm

Overview

Festo's VUVS Series solenoid valves are designed for applications requiring a compact, yet robust design, with a variety of mounting options, and high flow rates. An extensive range of mounting accessories and valve functions provides various options for integrating these valves into your machine concept. The VUVS is a powerhouse valve that will improve your productivity and simplify your stock.

Features:

  • 3 sizes offering flow rates ranging from 700 l/min - 2300 l/min
  • Robust design suitable for harsh environments
  • Rotatable coil head for simplified cable routing
  • NPT port sizes from 1/8" - 3/8"

  • Product Added to Cart
    Festo
    Valve; solenoid; VUVS-L30-B52-D-N38-F8
    Allied Stock #: 70993144
    Mfr's Part #: VUVS-L30-B52-D-N38-F8
    $94.110 Each
    Quantity added: