Festo VUVS-L25-B52-D-G14-F8

Image may be a representation.
See specs for product details.
Valve; solenoid; VUVS-L25-B52-D-G14-F8
Manufacturer #: VUVS-L25-B52-D-G14-F8
Allied Stock #: 70993085
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$83.58 (Each)
1 $83.58
3 $79.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 575516
Primary Type : Solenoid Valve
Reset Type : For M52 and M32
Series : VUVS Series
Valve Type : Inline
Width : 26.5 mm

Overview

Festo's VUVS Series solenoid valves are designed for applications requiring a compact, yet robust design, with a variety of mounting options, and high flow rates. An extensive range of mounting accessories and valve functions provides various options for integrating these valves into your machine concept. The VUVS is a powerhouse valve that will improve your productivity and simplify your stock.

Features:

  • 3 sizes offering flow rates ranging from 700 l/min - 2300 l/min
  • Robust design suitable for harsh environments
  • Rotatable coil head for simplified cable routing
  • NPT port sizes from 1/8" - 3/8"

  • Product Added to Cart
    Festo
    Valve; solenoid; VUVS-L25-B52-D-G14-F8
    Allied Stock #: 70993085
    Mfr's Part #: VUVS-L25-B52-D-G14-F8
    $83.580 Each
    Quantity added: