Festo SMT-8M-A-PS-24V-E-5,0-OE

Image may be a representation.
See specs for product details.
Sensor; proximity; SMT-8M-A-PS-24V-E-5; 0-OE
Manufacturer #: SMT-8M-A-PS-24V-E-5,0-OE
Allied Stock #: 70993011
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$53.69 (Each)
1 $53.69
3 $51.00
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 0.1
Alternate Mfr Part Number : 574336
Design : T-slot
Series : SMT Series
Supply Voltage : 24 VDC
Transistor Type : PNP

Overview

Festo SMT/SME Series — Proximity Sensors for T-slot & C-slot | Festo NO Reed Pneumatic Position Detector with IP65, IP68:

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning. All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.

T-slot Sensor Features:

  • Compatible with all Festo T-Slots
  • 24 V dc Operating Voltage
  • Non-contacting or contacting sensing
  • DFM-B: SMTO-8E, SMTSO-8E, SMEO-8E, SMPO-8E cannot be used
  • DHDS: SME-8M can only be used on 50
  • DHPS: SME-8M can only be used on 2 to 35
  • HGDD-63-A: SMT-8M-A cannot be used
  • HGPT-B: SMT-8G can only be used from size 40 upwards
  • SDBT-BSW-PU/NU can only be used on a limited number of drive series

    C-slot Sensor Features:
  • Compatible with all Festo C-Slots
  • 24 V dc Operating Voltage
  • Switching outputs PNP, NPN, contacting
  • ADVC 100: SMT-10M and SME-10M cannot be used (ADVC has a T-slot and C-slot)
  • DSM/DSM-B-6/8/10: SME-10M cannot be used
  • DSM/DSM-B-10/16: SMT-10M cannot be used
  • HGPT-B: SMT-10G can only be used up to size 35

  • Product Added to Cart
    Festo
    Sensor; proximity; SMT-8M-A-PS-24V-E-5; 0-OE
    Allied Stock #: 70993011
    Mfr's Part #: SMT-8M-A-PS-24V-E-5,0-OE
    $53.690 Each
    Quantity added: