Festo DFM-63-100-P-A-KF

Image may be a representation.
See specs for product details.
Drive; guided; DFM-63-100-P-A-KF
Mfr. Part#: DFM-63-100-P-A-KF
Allied Stock#: 70991126
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$899.480 (Each)
1 $899.480
3 $854.510 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 170956
Body Style : Dual Rod
Series : DFM Series
Size, Bore : 63 mm
Size, Port : G 1/4
Stroke : 10 mm
Type : Guided

Overview

Festo DFM Series — Sturdy and Reliable Guided Drives:

Reliability is the name of the game with the DFM. This impressive guided drive has the best price/performance ratio in the market and offers optimum guide characteristics, sturdiness and flexibility. It is reliable, adaptable and resilient – even with high torques.

The DFM is part of our core product range and therefore ready for dispatch worldwide within 24 hours. With its two different guide variants, the DFM can move in average over 100% higher loads than its competitors. It adapts flexibly to every application thanks to a choice of assembly and air port options. The combination of linear drive and powerful guide unit means that the DFM can reliably move high loads, even in tight spaces. Thanks to its superior guide characteristics, the DFM is much more resilient and durable than competitor products.

Features:

  • Basic drive with strokes of up to 200 mm
  • Drive and guide unit in a single housing
  • Sturdy and precise High resistance to torques and lateral forces
  • Minimal space requirement
  • Minimal assembly time
  • Choice of supply ports
  • Wide range of mounting options
  • Good protection against torsion
  • High rigidity
  • Maintenance-free
  • With plain-bearing guide:
    - High rigidity thanks to large diameter
    - Guide rods and four
    - Plain-bearing bushes
  • With recirculating ball bearing guide:
    - For applications involving torque loads

    Applications:
  • The guided drive is perfectly suited to clamping components for reliable further processing
  • The guided drive effortlessly transports and lifts loads of over 200 kg, powerfully and dynamically
  • Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder

  • Product Added to Cart
    Festo
    Drive; guided; DFM-63-100-P-A-KF
    Allied Stock #: 70991126
    Mfr's Part #: DFM-63-100-P-A-KF
    $899.480 Each
    Quantity added: