Excelsys Technologies XS500-48N-000

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 58V; 10.5A; 85-264V In; Open Frame; Pnl Mnt; Medical; Xsolo Series
Manufacturer #: XS500-48N-000
Allied Stock #: 70378480

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$299.41 (Each)
1 $299.41
5 $291.14
10 $281.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 10.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 609 W
Primary Type : AC-DC
Series : Xsolo Series
Type : Medical ; Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 58 VDC

Overview

The Xsolo family of high efficiency, high reliability single output power supplies from Excelsys Technologies provides up to an incredible 1008 W in an extremely compact package. Available in two package types, the high efficiency Xsolo delivers an incredible convection cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan cooled chassis. The Xsolo platform comes with a host of features including variable speed fan, 12 V/300 mA isolated bias supply, remote ON/OFF, output voltage control and parallel operation for higher power applications. Nominal output voltages are 24 V and 48 V with wide adjustment ranges and user defined set-points.

  • Single Output: 24 V or 48 V
  • Ultra High Efficiency, >92%
  • Dual Safety Approvals: UL/EN60950 2nd Edition & UL/EN60601-1 3rd Edition
  • Remote ON/OFF Signal
  • 5 Year Factory Warranty

  • Product Added to Cart
    Excelsys Technologies
    Power Supply; AC-DC; 58V; 10.5A; 85-264V In; Open Frame; Pnl Mnt; Medical; Xsolo Series
    Allied Stock #: 70378480
    Mfr's Part #: XS500-48N-000
    $299.410 Each
    Quantity added: