Excelsys Technologies XGL

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 5A; 85V In; Open Frame; Cage Mount; Medical; UltiMod Series
Mfr. Part#: XGL
Allied Stock#: 70328795

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.150 (Each)
1 $90.150
10 $86.310
25 $82.780
Availability

0 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 5 A
Mounting Type : Cage Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 240 W
Primary Type : AC-DC
Series : UltiMod Series
Type : Medical ; Industrial
Voltage, Output : 48 VDC

Overview

The UltiMod Series from Excelsys — the ultimate range of modular configurable power supplies provides up to 1200 W output power in a compact 1U form factor. The series is designed for highest efficiencies and consists of two input AC front ends (powerPacs), UX4 and UX6 and 11 DC output powerMods (XgA to XgL). Both powerPacs carry dual safety certification, EN60950 for Industrial Applications and EN60601-1 3rd Edition for Medical Applications. The UX4 delivers up to 600 W and can be populated with up to 4 powerMods. The UX6 delivers up to 1200 W and can be populated with up to 6 powerMods.

  • Up to 600 W in a 1U × 260 mm × 89 mm Package
  • Up to 8 Isolated Outputs
  • Ultra High Efficiency, Up to 92%
  • User and Field Configurable
  • Dual Safety Approvals: UL/EN60950 2nd Edition and UL/EN60601-1 3rd Edition

  • Product Added to Cart
    Excelsys Technologies
    Power Supply; AC-DC; 48V; 5A; 85V In; Open Frame; Cage Mount; Medical; UltiMod Series
    Allied Stock #: 70328795
    Mfr's Part #: XGL
    $90.150 Each
    Quantity added: