Excelsys Technologies XGA
Power Supply,AC-DC,12V,12.5A,85V In,Open Frame,Cage Mount,Medical,UltiMod Series
Mfr. Part #: XGA / RS Stock #: 70328785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$122.69
5
$115.34
10
$111.66
25
$107.98
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Mounting Type
Cage Mount
Number of Outputs
1
Operation
Switching
Output Current
12.5 A
Output Power
150 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Medical ; Industrial
Overview
The UltiMod Series from Excelsys — the ultimate range of modular configurable power supplies provides up to 1200 W output power in a compact 1U form factor. The series is designed for highest efficiencies and consists of two input AC front ends (powerPacs), UX4 and UX6 and 11 DC output powerMods (XgA to XgL). Both powerPacs carry dual safety certification, EN60950 for Industrial Applications and EN60601-1 3rd Edition for Medical Applications. The UX4 delivers up to 600 W and can be populated with up to 4 powerMods. The UX6 delivers up to 1200 W and can be populated with up to 6 powerMods.
Up to 600 W in a 1U × 260 mm × 89 mm Package
Up to 8 Isolated Outputs
Ultra High Efficiency, Up to 92%
User and Field Configurable
Dual Safety Approvals: UL/EN60950 2nd Edition and UL/EN60601-1 3rd Edition