Exar XR76108EL-F
PowerBlox 8A Synch Step Down COT Reg
Mfr. Part #: XR76108EL-F / RS Stock #: 70602519
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Series
Power Blox Series
Overview
The XR76108 and XR76112 are synchronous step-down regulators combining the controller, drivers, bootstrap diode and MOSFETs in a single package for point-of-load supplies. The XR76108 has a load current rating of 8 A and the XR76112 has a load current rating of 12 A. A wide 5 V to 22 V input voltage range allows for single supply operation from industry standard 5 V, 12 V and 19.6 V rails.
With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR76108 and XR76112 provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.25% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.
A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions.
The XR76108/12 are available in a RoHS-compliant, green/halogen-free space-saving QFN 5 x 5 mm package.
Features:
8 A and 12 A Capable Step Down Regulators
- 4.5 V to 5.5 V Low VIN Operation
- 5 V to 22 V Wide Single Input Voltage
- =0.6 V Adjustable Output Voltage
? Controller, drivers, bootstrap diode and MOSFETs integrated in one package
? Proprietary Constant On-Time Control
- No Loop Compensation Required
- Ceramic Output Cap. Stable operation
- Programmable 200 ns-2 ?s On-Time
- Quasi Constant 200 Khz-800 Khz Freq.
- Selectable CCM or CCM/DCM Operation
? Precision Enable and Power-Good Flag
? Programmable Soft-start
? 5 x 5 mm 30-pin QFN Package
With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR76108 and XR76112 provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.25% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.
A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions.
The XR76108/12 are available in a RoHS-compliant, green/halogen-free space-saving QFN 5 x 5 mm package.
Features:
- 4.5 V to 5.5 V Low VIN Operation
- 5 V to 22 V Wide Single Input Voltage
- =0.6 V Adjustable Output Voltage
- No Loop Compensation Required
- Ceramic Output Cap. Stable operation
- Programmable 200 ns-2 ?s On-Time
- Quasi Constant 200 Khz-800 Khz Freq.
- Selectable CCM or CCM/DCM Operation