Exar XR620AISO8MTR

Image may be a representation.
See specs for product details.
Instrumentation Amplifier; Dual Supply; SOIC-8
Manufacturer #: XR620AISO8MTR
Allied Stock #: 70400807

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.43 (Each)
250 $5.43
500 $5.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Current, Supply : 2.2 mA
Dimensions : 4.98 x 3.99 x 0.25 mm
Height : 0.01" (0.25mm)
Length : 0.196" (4.98mm)
Maximum Dual Supply Voltage : ±18 V
Minimum CMRR : 70 dB
Mounting Type : Surface Mount
Number of Pins : 8
Package Type : SOIC
Rail to Rail : No
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Type of Power Supply : Dual
Width : 0.157" (3.99mm)

Overview

The XR620A is a low power, general purpose instrumentation amplifier with a gain range of 1 to 10,000. The XR620A is offered in 8-lead SOIC or DIP packages
and requires only one external gain setting resistor making it smaller and easier to implement than discrete, 3-amp designs.
While consuming only 2.2mA of supply current, the XR620A offers a low 6.6nV/Hz input voltage noise and 0.2μVpp noise from 0.1Hz to 10Hz.
The XR620A offers a low input offset voltage of ±125µV that only varies 0.1μV/°C over it’s operating temperature range of -40°C to +85°C. The XR620A also features 50ppm maximum nonlinearity. These features make it well suited for use in data acquisition systems.

Features:

  • ±2.3V to ±18V supply voltage range
  • Gain range of 1 to 10,000
  • Gain set with one external resistor
  • ±125μV maximum input offset voltage
  • 0.1μV/°C input offset drift
  • 700kHz bandwidth at G = 1
  • 1.2V/μs slew rate
  • 90dB minimum CMRR at G = 10
  • 2.2mA maximum supply current
  • 6.6nV/√Hz input voltage noise
  • 70nV/√Hz output voltage noise
  • 0.2μVpp noise (0.1Hz to 10Hz)
  • DIP-8 or Pb-free SOIC-8

  • Product Added to Cart
    Exar
    Instrumentation Amplifier; Dual Supply; SOIC-8
    Allied Stock #: 70400807
    Mfr's Part #: XR620AISO8MTR
    $5.430 Each
    Quantity added: