Exar SP232AEN-L

Image may be a representation.
See specs for product details.
5V Single-Supply RS-232 Drivers/Receivers
Manufacturer #: SP232AEN-L
Allied Stock #: 70400719

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1051
Pricing (USD) & Availability
Special Pricing
$0.352 (Each)
1 $0.352
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.02 (Each)
1 $1.02
2 $1.00
5 $0.969
10 $0.928
25 $0.867
50 $0.796
100 $0.714
Availability

1051 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Data Rate : 0.24 Mbit/s
Dimensions : 9.9 x 3.9 x 1.65 mm
Height : 0.065" (1.65mm)
Length : 0.389" (9.9mm)
Mounting Type : Surface Mount
Number of Pins : 16
Number of Receivers : 2
Package Type : nSOIC
Receiver Signal Type : Single Ended
Series : SP23 Series
Standards : EIA/TIA-232, RS-232, V.28
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Transmitter Type : Single Ended
Type of Power Supply : Single
Typical Single Supply Voltage : 5 V
Width : 0.154" (3.9mm)

Overview

The SP232A is a line driver and receiver pair that meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pinouts. The SP232A offers 120 kbps data rate under load, small ceramic type 0.1 μF charge pump capacitors and overall ruggedness for commercial applications. The SP232A features Exar's BiCMOS design allowing for low power operation without sacrificing performance. This device is available in plastic DIP, SOICW and nSOIC packages operating over the commercial and industrial temperature ranges.

Features:

  • Operates from a Single +5 V Power Supply
  • Meets all RS-232F and ITU V.28 Specifications
  • Operates with 0.1 μF Ceramic Capacitors
  • High Data rate — 120 kbps under load
  • Low power CMOS Operation
  • ±2 kV Human Body Model ESD Protection
  • Lead Free packaging available

  • Product Added to Cart
    Exar
    5V Single-Supply RS-232 Drivers/Receivers
    Allied Stock #: 70400719
    Mfr's Part #: SP232AEN-L
    $0.352 Each
    Quantity added: