Eurotherm EFIT/50A/500V/4MA20/FC1/ENG/
50A/500Vac load, 4-20mA in, zero cross single cycle firing mode
Mfr. Part #: EFIT/50A/500V/4MA20/FC1/ENG/ / RS Stock #: 70727222
Price
Qty.
Standard Price
1
$698.58
10
$663.65
25
$628.72
Product Specifications
Product Attribute
Attribute Value
Search
Continuous Current
50 A
Current Limit
Without Amp
Mounting Type
DIN Rail Mount
Range Input
4-20
Special Features
Single Cycle Firing Mode
Supply Voltage
500 V
Type
Temperature Control Modules
Overview
EFit
SCR Power Controller
… the perfect fit for simple applications
Uncompromising process performance in a cost effective format
Easy to integrate and commission, yet highly cost effective, the EFit power controller provides no compromise control for resistive and infrared heating elements. Ideal for all heating applications and fully compliant to international quality, immunity, and emissions standards, EFit achieves outstanding stable, precise control in the most demanding industrial environments, even when
cabinet space is at a premium.
The perfect fit for simple heating applications
Some Industrial processes such as heat treatment require precise temperatures in order to comply with regulations and it is imperative that the workpiece temperature is kept within specific limits. This can be difficult to achieve in industrial plants where the operation of large machinery can cause fluctuations in the voltage supply. In the case of resistive heaters a variation of 10% in the supply voltage will generate a 20% variation in the power to the load, resulting in undesirable temperature fluctuations. EFit contains built in
compensation that continues to apply stable power with better than ±2% linearity at the boundaries of the load, even during fluctuations in the supply. The result is a reliable, repeatable heating process and high quality end products compliant to demanding heat treatment
standards.
SCR Power Controller
… the perfect fit for simple applications
Uncompromising process performance in a cost effective format
Easy to integrate and commission, yet highly cost effective, the EFit power controller provides no compromise control for resistive and infrared heating elements. Ideal for all heating applications and fully compliant to international quality, immunity, and emissions standards, EFit achieves outstanding stable, precise control in the most demanding industrial environments, even when
cabinet space is at a premium.
The perfect fit for simple heating applications
Some Industrial processes such as heat treatment require precise temperatures in order to comply with regulations and it is imperative that the workpiece temperature is kept within specific limits. This can be difficult to achieve in industrial plants where the operation of large machinery can cause fluctuations in the voltage supply. In the case of resistive heaters a variation of 10% in the supply voltage will generate a 20% variation in the power to the load, resulting in undesirable temperature fluctuations. EFit contains built in
compensation that continues to apply stable power with better than ±2% linearity at the boundaries of the load, even during fluctuations in the supply. The result is a reliable, repeatable heating process and high quality end products compliant to demanding heat treatment
standards.