Location: 
All Products

ETI Systems SP30S-5K

ETI Systems - SP30S-5K - Potentiometer,  Precision,  Conductive Plastic,  Ultra-Life,  Single Turn,  5K Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Potentiometer, Precision, Conductive Plastic, Ultra-Life, Single Turn, 5K Ohm
Mfr. Part#:
SP30S-5K

Allied Stock#: 70089309

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$242.80 (Each)
1$242.800
5$223.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Material, Element: Conductive Plastic
Mounting Type: Servo
Number of Turns: 1
Power Rating: 1.5 W
Resistance: 5 Kilohms
Type: Potentiometer

Overview


All metal housing, stainless steel shaft and gold plated terminals. Resistance Tolerance: 10%. Linearity: 1%. Insulation Resistance: 1000 Megohms @ 1000 VDC. Dielectric Strength: 100 VAC. Output Smoothness: Below 0.1%. Operating Temperature Range: -55°C to +125°C. Power Rating: 1.5 watts. Options: Tighter tolerances, other resistance values, shaft modifications, sealed construction, multiple gangs, continuous rotation, center tap.
SP30B. Brass bushing, 1/4" shaft diameter. Life Shaft Revolutions: 20,000,000. SP30S. Servo mount (ball bearings), 1/8" shaft diameter. Life Shaft Revolutions: 50,000,000.

  • Datasheet Available On-Line