ETI Systems SP30S-1K

Image may be a representation.
See specs for product details.
Potentiometer; Precision; Conductive Plastic; Ultra-Life; Single Turn; 1K Ohm
Manufacturer #: SP30S-1K
Allied Stock #: 70089308

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$255.38 (Each)
1 $255.38
5 $234.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Conductive Plastic
Mounting Type : Servo
Number of Turns : 1 Turn
Power Rating : 1.5 W
Resistance : 1 kilohms
Type : Potentiometer

Overview


All metal housing, stainless steel shaft and gold plated terminals. Resistance Tolerance: 10%. Linearity: 1%. Insulation Resistance: 1000 Megohms @ 1000 VDC. Dielectric Strength: 100 VAC. Output Smoothness: Below 0.1%. Operating Temperature Range: -55°C to +125°C. Power Rating: 1.5 watts. Options: Tighter tolerances, other resistance values, shaft modifications, sealed construction, multiple gangs, continuous rotation, center tap.
SP30B. Brass bushing, 1/4" shaft diameter. Life Shaft Revolutions: 20,000,000. SP30S. Servo mount (ball bearings), 1/8" shaft diameter. Life Shaft Revolutions: 50,000,000.

  • Datasheet Available On-Line

  • Product Added to Cart
    ETI Systems
    Potentiometer; Precision; Conductive Plastic; Ultra-Life; Single Turn; 1K Ohm
    Allied Stock #: 70089308
    Mfr's Part #: SP30S-1K
    $255.380 Each
    Quantity added: