ETI Systems SP12B-5K

Image may be a representation.
See specs for product details.
Pot; Cnd Pl; Rest 5 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.2W; Shaft Dia 0.125In
Manufacturer #: SP12B-5K
Allied Stock #: 70089303

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$90.84 (Each)
1 $90.84
5 $81.76
10 $73.58
25 $67.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 360 °
Diameter, Shaft : 0.125 In.
Dielectric Strength : 500 VAC
Dimensions : 0.512" Dia. x 0.393" L
Insulation Resistance : 1000 Megohms
Linearity : 2 %
Material, Element : Conductive Plastic
Mounting Type : PCB
Number of Turns : 1 Turn
Power Rating : 0.2 W
Resistance : 5 kilohms
Resolution : Infinite
Rotational Life : 5000000 Turns
Taper : Linear
Temperature Coefficient : ±400 ppm/°C
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : -55 °C
Terminal Type : Gold Plated Wire
Termination : Solderable Pins
Tolerance : ±15 %
Torque : 0.3 Oz./in.
Type : Potentiometer

Overview

SP12B Conductive Plastic Precision Single Turn Potentiometer, Gold Plated Wire Terminal

All metal housing, nickel plated bushing, stainless steel shaft and gold plated pin terminals. Electrical Angle: 300°. Mechanical Angle: 360° (continuous). Life Shaft Revolutions: 5,000,000. Resistance Tolerance: 15%. Linearity: 2%. Operating Temperature Range: -55°C to +105°C. Power Rating: 0.2 watts. Insulation Resistance: 1000 Megohms @ 500 VDC. Dielectric Strength: 500 VAC. Output Smoothness: Below 0.1%. Starting Torque: 0.3 oz. in. maximum. Options: Tighter tolerances, other resistance values, shaft modifications, sealed construction, center tap.

  • Datasheet Available On-Line

  • Product Added to Cart
    ETI Systems
    Pot; Cnd Pl; Rest 5 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.2W; Shaft Dia 0.125In
    Allied Stock #: 70089303
    Mfr's Part #: SP12B-5K
    $90.840 Each
    Quantity added: