ETI Systems MW22B-10-500
Potentiometer Wirewound 10 Turns 500 Ohms Pwr 2W Shaft Dia 0.25 In. MW22 Series
Mfr. Part #: MW22B-10-500 / RS Stock #: 70089268
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.74
5
$36.56
10
$33.78
100
$30.60
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
105 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
500 Ohms
Resolution
0.03 %
Rotational Life
1000000 Revolutions
Shaft Diameter
0.25 In.
Temperature Coefficient
±80 ppm/°C
Termination
Solder Lugs
Thread Length
3⁄8-32 in
Tolerance
0.05 %
Torque
1.4 oz/in
Type
Rotary
Overview
Brass bushing, stainless steel slotted shaft and gold-plated terminals. Resistance Tolerance: 5%. Operating Temperature Range: -55°C to +105°C. Insulation Resistance: 100 M? minimum at 500 VDC. Dielectric Strength: 1000 VAC minimum. Starting Torque: 1.4 Oz. in. maximum. Stop Strength: 48 Oz. in. Options: Other resistance values, shaft modifications, sealed construction, high torque, slipping clutch, servo mount, multiple gangs. See page for turn counting dials.
MW22B-10. Ten-Turn wirewound (MW22B-10) features 1,000,000 turns life and 0.25% linearity. 2 Watts @ 70°C. MW22B-5. Five-Turn wirewound features 500,000 turns life and 0.3% linearity. 1 Watt @ 70°C. MW22B-3. Three-Turn wirewound features 300,000 turns life and 0.50% linearity. 1 Watt @ 70°C.
Recommended for medical equipment, test and lab equipment, industrial applications.
MW22B-10. Ten-Turn wirewound (MW22B-10) features 1,000,000 turns life and 0.25% linearity. 2 Watts @ 70°C. MW22B-5. Five-Turn wirewound features 500,000 turns life and 0.3% linearity. 1 Watt @ 70°C. MW22B-3. Three-Turn wirewound features 300,000 turns life and 0.50% linearity. 1 Watt @ 70°C.
Recommended for medical equipment, test and lab equipment, industrial applications.