Location: 
All Products

ETI Systems MW20B-10-10K

ETI Systems - MW20B-10-10K - Pot;  Wirewound;  Rest 10 Kilohms;  Panel;  10 Turns;  Pwr-Rtg 2W;  Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#:
MW20B-10-10K

Allied Stock#: 70089349

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$90.59 (Each)
1$90.590
5$81.540
10$73.380
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: MW20B Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 1000 VAC
Dimensions: 0.825" Dia. x 1" L
Insulation Resistance: 100 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 10 Kilohms
Resolution: 0.01 %
Rotational Life: 2000000 Turns
Temperature Coefficient: ±20 ppm/°C
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder Lug
Tolerance: ±3 %
Torque: 0.7 Oz./in. (Rotational)
Type: Potentiometer

Overview


Nickel plated brass bushing, stainless steel slotted shaft and gold plated terminals. Life Shaft Revolutions: 2,000,000. Linearity: 0.25%. Resistance Tolerance: 3% Power Rating: 2 watts @ 70°C. Operating Temperature Range: -55°C to +105°C. Insulation Resistance: 100 MegΩ minimum at 1000 VDC. Dielectric Strength: 1000 VAC minimum. Rotational Torque: 0.6 oz. in. maximum. Stop Strength: 96 oz. in. Options: Other resistance values, hybrid element, shaft modifications, sealed construction, high torque, slipping clutch, servo mount, multiple gangs. See page for turns counting dials.