ETI Systems LCP12S-25-5K

Image may be a representation.
See specs for product details.
Potentiometer; Linear; ± 1.0% ; 1 in. ± 0.002 in.; 1 in. + 0.1
Mfr. Part#: LCP12S-25-5K
Allied Stock#: 70089328

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$155.810 (Each)
1 $155.810
5 $140.230 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Shaft : 0.125 "
Dielectric Strength : 500 VAC
Dimensions : 2" L x 0.5" W x 0.4378" H
Electrical Travel : 1 in. ± 0.002 in.
Function : Position
Insulation Resistance : 1000 Megohms
Length, Housing : 2 in. ± 0.04 in.
Linearity : ±1 %
Material, Element : Conductive Plastic
Mechanical Travel : 1 in. + 0.1 in.
Power Rating : 400 mW
Resistance : 5 Kilohms
Resistance, Tolerance : ± 20%
Resolution : Infinite
Rotational Life : 20000000 Strokes
Series : LCP12 Series
Taper : Linear
Technology : Resistive
Temperature Coefficient : ±400 ppm/°C
Terminal Spacing : 1.77 in. ± 0.02 in.
Tolerance : ±20 %
Type : Linear Resistive
Weight : 10 to 35 g

Overview

Thermoset plastic housing, stainless steel shaft and gold plated terminals. Life Expectancy: 20,000,000 shaft reciprocating motions. Resistance Tolerance: 20%. Output Smoothness: 0.1%. Operating Temperature Range: –30°C to +105°C. Insulation Resistance: 1000 MΩ @ 500 VDC. Dielectric Strength: 500 VAC. Stop Strength: 20 Oz. In. Options: Tighter tolerances, other resistance values, sealed construction.

Product Added to Cart
ETI Systems
Potentiometer; Linear; ± 1.0% ; 1 in. ± 0.002 in.; 1 in. + 0.1
Allied Stock #: 70089328
Mfr's Part #: LCP12S-25-5K
$155.810 Each
Quantity added: