ETI Systems J30-NM30-SB
Joystick, 10 kilohm, +/- 20%, +/- 5%, 0.1 W, 1000 Megohms @ 500 VDC, J30 Series
Mfr. Part #: J30-NM30-SB / RS Stock #: 70089377
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$605.09
Additional Inventory
On order:
3
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Length
2.56” (65.024 mm) in
Actuator Type
Black Mushroom Knob
Element Material
Conductive Plastic
Housing Material
Thermoplastic
Insulation Resistance
1,000 MOhms
Linearity
5 %
Number of Axis
3
Operating Temperature
-20 to 65 °C
Power Rating
0.1 W
Primary Type
Fine Precision
Resistance
10 Kiloohms
Technology
Resistive
Tolerance
0.2 %
Type
Joystick
Weight
21 oz
Overview
ETI Systems J30 Series — Triple axis (X, Y, Z) Joysticks | Conductive Plastic Resistive Wiper:
Features:
Standard Model 3 Axis
Conductive-plastic resistive-wiper
2.56"" height above the panel
Twist knob on top of handle for third axis -
Spring return on all three axises
Includes wire leads
Features:
Conductive-plastic resistive-wiper
Long life
Four 10 amp / 250VAC SPST directional switches
Includes wire leads