ETI Systems DW22-10-10K

Image may be a representation.
See specs for product details.
Dial/Potentiometer; 10 Turn; 2 Watts; 10K Ohms
Manufacturer #: DW22-10-10K
Allied Stock #: 70089292

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$109.29 (Each)
1 $109.29
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Turns : 10 Turn
Power Rating : 2 W
Resistance : 10 kilohms
Type : Potentiometer

Overview


Model DW22-10. Reduce assembly costs by eliminating the time-consuming mounting and calibrating of dial to pot. Assembly is pre-mounted and pre-calibrated. Digital dial is the DA10 series and is assembled to an ETI Systems model MW22B-10 precision 10-turn potentiometer. Turns: 10 (000 to 999 counts). Accuracy: ±0.35% of voltage ratio. Repeatability: ±0.02% or resolution of pot. Operating Temperature: -30°C to +85°C.

  • Datasheet Available On-Line

  • Product Added to Cart
    ETI Systems
    Dial/Potentiometer; 10 Turn; 2 Watts; 10K Ohms
    Allied Stock #: 70089292
    Mfr's Part #: DW22-10-10K
    $109.290 Each
    Quantity added: