Essentra Components VCC-83535

Image may be a representation.
See specs for product details.
Clamp; Adjustable; Screw Mount; Blk Soft Steel (Body); 1.37" L; 0.2" W; 0.138" ID
Mfr. Part#: VCC-83535
Allied Stock#: 70208695

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.66 (Each)
1 $0.66
100 $0.59
500 $0.50
Availability

1100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coating : PVC
Color : Natural
Diameter, Hole : 0.138 in.
Diameter, Inner : 0.138 In.
Diameter, Outer : 0.31 in.
Length : 1.37" (34.798mm)
Material : Steel
Material, Clamp : Soft Steel
Mounting Style : Screw
Mounting Type : Fastener
Primary Type : Clamp
Product Header : Vinyl Coated Clamp
Protection Class : Clamp, Adjustable
Series : Cable Clamps - Screw Mount, Flexible Steel, Vinyl Coated, Adjustable Series
Special Features : Screw Mount
Type : Bendable
Width : 0.2" (5.1mm)

Overview

Vinyl Coated Adjustable Clamp, 1.378 in Long, .138 in Hole Dia.,.311 in Bundle Dia.

Product Added to Cart
Essentra Components
Clamp; Adjustable; Screw Mount; Blk Soft Steel (Body); 1.37" L; 0.2" W; 0.138" ID
Allied Stock #: 70208695
Mfr's Part #: VCC-83535
$0.660 Each
Quantity added: