Essentra Components SRVO-3055B

Image may be a representation.
See specs for product details.
Rivet; Nylon 6 (UL 94-0) RMS-103; Black; 0.122 to 0.126; 0.063 0.008
Mfr. Part#: SRVO-3055B
Allied Stock#: 70927295

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.170 (Each)
1000 $0.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 70209008
Color : Black
Diameter, Hole : 0.122" (3.1mm) ; 0.126" (3.2mm)
Force, Extraction : 17.6 lbs. (Min.)
Length : 0.252" (6.4 mm)
Length Tolerance : +⁄- 0.008 in.
Material : Nylon
Series : SR Series
Thickness : 0.118-0.158" (3-4 mm)

Overview

Black, 6.6 lbs. (Min.) to 66 lbs. (Min.) Extraction Force, Snap Rivets

Product Added to Cart
Essentra Components
Rivet; Nylon 6 (UL 94-0) RMS-103; Black; 0.122 to 0.126; 0.063 0.008
Allied Stock #: 70927295
Mfr's Part #: SRVO-3055B
$0.170 Each
Quantity added: