Essentra Components S1-1/8A

Image may be a representation.
See specs for product details.
SHEET METAL PLUG - FLUSH:LDPE BLACK
Mfr. Part#: S1-1/8A
Allied Stock#: 71256532
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.391 (Each)
100 $0.391
500 $0.313
1000 $0.282
5000 $0.227
Availability

3000 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Series : Caps, Plugs & Masking Series

Overview

Black LDPE Sheet Metal Plug has a 1.500 in (38.1 mm) diameter to plug entry holes in panels or sheet metal with a maximum thickness of .110 in (2.8 mm).

Features:

  • Compatible Hole Diameter :1.125 in (28.6 mm)
  • Overall Height :.250 in (6.4 mm)
  • Overall Diameter :1.500 in (38.1 mm)
  • Head Height :.094 in (2.4 mm)
  • Fitting Style :Push Fit
  • Compatible Panel Thickness Range :.110 in (2.8 mm)

  • Product Added to Cart
    Essentra Components
    SHEET METAL PLUG - FLUSH:LDPE BLACK
    Allied Stock #: 71256532
    Mfr's Part #: S1-1/8A
    $0.391 Each
    Quantity added: