Essentra Components PGSA-1519A

Image may be a representation.
See specs for product details.
Bushing; 0.59 in. (Max.); Nylon 6/6; 0.86 in.; 0.22 in.; Black
Mfr. Part#: PGSA-1519A
Allied Stock#: 70208616

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 43
Pricing (USD) & Availability
Standard Pricing
$5.486 (Pack of 50)
1 $5.486
5 $5.045 (Save 8%)
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter : 0.86" (21.84mm)
Diameter, Inner : 0.59" (14.99mm)
Material : Nylon 6/6
Series : PGSA Series
Thickness : 0.22" (5.59 mm)

Overview

A Series, Nylon 6/6, Black, Bushing

  • Material: Nylon 6/6, RMS-01
  • Color: Black

  • Product Added to Cart
    Essentra Components
    Bushing; 0.59 in. (Max.); Nylon 6/6; 0.86 in.; 0.22 in.; Black
    Allied Stock #: 70208616
    Mfr's Part #: PGSA-1519A
    $5.486 Pack of 50
    Quantity added: