Essentra Components MCCG-2N

Image may be a representation.
See specs for product details.
Grommet; Metal; Cushion; Black; .037-.055 in Bundle Dia.; 1 EA=100 Ft
Manufacturer #: MCCG-2N
Allied Stock #: 70906966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$886.66 (Each)
1 $886.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Cushioned Metal Roll Grommet Strip: .044 in-.056 in Panel Thickness, Serrated, Flexible

Features:

  • Overall Height: .23 in (5.8 mm)
  • Overall Width: .19 in (4.8 mm)
  • Roll Length: 100 ft (30.5 m)
  • Coating: Nylon
  • Color: Black
  • Full Material: 304 Stainless Steel
  • Includes: (1) 100 foot roll
  • Material: Stainless Steel
  • Package Quantity: 100
  • Shape: Serrated
  • Special Features: TPE Cushion
  • Special Features (All): TPE Cushion
  • Type: Flexible

  • Product Added to Cart
    Essentra Components
    Grommet; Metal; Cushion; Black; .037-.055 in Bundle Dia.; 1 EA=100 Ft
    Allied Stock #: 70906966
    Mfr's Part #: MCCG-2N
    $886.660 Each
    Quantity added: