Essentra Components MB-3-156

Image may be a representation.
See specs for product details.
Push-In Rivet - Mounting Button; Natural; .156 in Hole Dia.; .156 in Max Panel T
Mfr. Part#: MB-3-156
Allied Stock#: 71184724

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
1000 $0.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : Fasteners Series

Overview

Mounting Buttons, Natural, Nylon 6/6, .156 in Hole, .094 in - .156 in Panel

Features:

  • Compatible Hole Diameter :.156 in (4 mm)
  • Head Height :.188 in (4.8 mm)
  • Color :Natural
  • Full Material :Nylon 6/6
  • Operating Temperature Range :-40 - 185 °F (-40 - 85 °C)
  • Brand :Richco
  • Compatible Panel Thickness Range :.094 - .156 in (2.4 - 4 mm)
  • Material Type :RMS-01
  • Series :MB
  • Material Flammability Standard :UL94 V-2
  • Height :.31 in (7.9 mm)

  • Product Added to Cart
    Essentra Components
    Push-In Rivet - Mounting Button; Natural; .156 in Hole Dia.; .156 in Max Panel T
    Allied Stock #: 71184724
    Mfr's Part #: MB-3-156
    $0.200 Each
    Quantity added: