Essentra Components KKDL-4-RT

Image may be a representation.
See specs for product details.
Clip; D Style; Adh Mount; Grey;
Manufacturer #: KKDL-4-RT
Allied Stock #: 70337989

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.155 (Each)
500 $0.155
Availability

1500 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Primary Type : Clip
Series : Cable Clamps - Adhesive Mount, D Style, Locking Series
Type : Clip, Cable

Overview

Cable Clamp - Adhesive Mount, D Style, Locking, .125 in, Gray, PVC

Features:

  • Base Length: .500 in (12.7 mm)
  • Base Width: .500 in (12.7 mm)
  • Compatible Cable Diameter Range: .125 in (3.2 mm)
  • Maximum Compatible Cable Diameter: .125 in (3.2 mm)
  • Maximum Operating Temperature: 122 °F (50 °C)
  • Minimum Operating Temperature: 32 °F (0 °C)
  • Operating Temperature Range: 32 - 122 °F (0 - 50 °C)
  • Overall Height: .280 in (7.1 mm)
  • Adjustability: N/A
  • Base Material: Acrylic Based Adhesive
  • Color: Gray
  • Full Material: Polyvinyl Chloride
  • Material: PVC
  • Mounting Method: N/A

  • Product Added to Cart
    Essentra Components
    Clip; D Style; Adh Mount; Grey;
    Allied Stock #: 70337989
    Mfr's Part #: KKDL-4-RT
    $0.155 Each
    Quantity added: