Essentra Components KKD-8-RT
Cable Clip,Adhesive Mount,D Style,0.5" Hold Dia,Gray,PVC
Mfr. Part #: KKD-8-RT / RS Stock #: 70208956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.44
50
$0.4092
100
$0.396
250
$0.3828
500
$0.3696
1000
$0.3564
2000
$0.3432
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Material
Polyvinyl Chloride (PVC)
Mounting Type
Adhesive
Primary Type
Clip
Type
Adhesive Back
Overview
Cable Clamp - Adhesive Mount, D Style, .500 in, Gray, N/A
Features:
Base Length: .750 in (19.1 mm)
Base Width: .750 in (19.1 mm)
Compatible Cable Diameter Range: .500 in (12.7 mm)
Maximum Compatible Cable Diameter: .500 in (12.7 mm)
Maximum Operating Temperature: 122 °F (50 °C)
Minimum Operating Temperature: 32 °F (0 °C)
Operating Temperature Range: 32 - 122 °F (0 - 50 °C)
Overall Height: .730 in (18.5 mm)
Adjustability: N/A
Base Material: Acrylic Based Adhesive
Color: Gray
Full Material: PVC
Material: N/A
Mounting Method: N/A
Features: