Essentra Components IEC-TO-220-18

Image may be a representation.
See specs for product details.
Transistor Insulator; Black Nylon; Style1; -22 - 284 °F(-30 - 140 °C)
Mfr. Part#: IEC-TO-220-18
Allied Stock#: 71184622

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.180 (Each)
1 $0.180
50 $0.170 (Save 6%)
100 $0.160 (Save 11%)
500 $0.150 (Save 17%)
1000 $0.140 (Save 22%)
5000 $0.130 (Save 28%)
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PCB & Electronics Hardware Series

Overview

This transistor insultor is made of Black Nylon that has a temperature range of -22 - 284 °F (-30 - 140 °C). It is style number 1.

Features:

  • Style :1
  • Color :Black
  • Full Material :Glass Fille Nylon 6/6
  • Material Flammability Standard :UL94 HB
  • Operating Temperature Range :-22 - 284 °F (-30 - 140 °C)
  • Overall Length :15.4 mm (0.606 in)
  • Overall Width :10.2 mm (0.402 in)
  • Overall Height :3.7 mm (0.146 in)
  • Brand :Richco
  • Material :Nylon
  • Special Features (All) :Glass Filled
  • Material Type :RMS-18
  • Type :Insulator

  • Product Added to Cart
    Essentra Components
    Transistor Insulator; Black Nylon; Style1; -22 - 284 °F(-30 - 140 °C)
    Allied Stock #: 71184622
    Mfr's Part #: IEC-TO-220-18
    $0.180 Each
    Quantity added: