Essentra Components GRD1075071PA

Image may be a representation.
See specs for product details.
DIAPHRAGM GROMMET:PVC BLACK
Manufacturer #: GRD1075071PA
Allied Stock #: 71256115
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.463 (Each)
5000 $0.463
8000 $0.371
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Overview

Two Sided Cutout Diaphragm Grommet: 20.0 mm Compatible Hole Diameter, 16.0 mm Inside Diameter, Type 1

Features:

  • Compatible Hole Diameter: 20.0 mm (0.787 in)
  • Inside Diameter: 16.0 mm (0.63 in)
  • Overall Diameter: 25.5 mm (1.004 in)
  • Overall Height: 7.9 mm (0.311 in)
  • Panel Thickness: 2.0 mm (0.079 in)
  • Color: Black
  • Full Material: Polyvinyl Chloride
  • Material: PVC
  • Type: 1

  • Product Added to Cart
    Essentra Components
    DIAPHRAGM GROMMET:PVC BLACK
    Allied Stock #: 71256115
    Mfr's Part #: GRD1075071PA
    $0.463 Each
    Quantity added: