Essentra Components GR3131A

Image may be a representation.
See specs for product details.
Grommet; Rubber; SBR; Hole Dia .688in; ID .438in; H .438in; Black; Pk 3000
Manufacturer #: GR3131A
Allied Stock #: 70912359

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.206 (Each)
3000 $0.206
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Overview

Open Hole Grommet: .688 in Compatible Hole Diameter, .438 in Inside Diameter, N/A Maximum Cable Diameter

Features:

  • Compatible Cable Diameter Range: N/A
  • Compatible Hole Diameter: .688 in (17.5 mm)
  • Hole Diameter: .688 in (17.5 mm)
  • Inside Diameter: .438 in (11.1 mm)
  • Maximum Compatible Cable Diameter: N/A
  • Minimum Compatible Cable Diameter: N/A
  • Overall Diameter: .938 in (23.8 mm)
  • Overall Height: .438 in (11.1 mm)
  • Panel Thickness: .188 in (4.8 mm)
  • Color: Black
  • Full Material: SBR
  • Material: Rubber
  • Type: Hole Grommet

  • Product Added to Cart
    Essentra Components
    Grommet; Rubber; SBR; Hole Dia .688in; ID .438in; H .438in; Black; Pk 3000
    Allied Stock #: 70912359
    Mfr's Part #: GR3131A
    $0.206 Each
    Quantity added: