Essentra Components FTH-27-RS-01
Cable Tie Mount; Screw-In&Rivet; Hook&Loop; Tie Width .510in Max; Nat; Pk 1000
Mfr. Part #: FTH-27-RS-01 / RS Stock #: 70909403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.61
50
$0.5673
100
$0.549
250
$0.5307
500
$0.5124
1000
$0.4941
2000
$0.4758
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Screw-In & Rivet Hook & Loop Cable Tie Mount: .510 in (13 mm) Maximum Cable Tie Width, Natural, Nylon
Features:
Compatible Cable Tie Width Range: .38 - .510 in (9.7 - 13 mm)
Hole Diameter: .205 in (5.2 mm)
Maximum Compatible Cable Tie Width: .510 in (13 mm)
Minimum Compatible Cable Tie Width: .38 in (9.7 mm)
Overall Height: .50 in (12.7 mm)
Overall Length: 1.02 in (25.9 mm)
Overall Width: .77 in (19.6 mm)
Color: Natural
Full Material: Nylon 6/6
Material: Nylon
Mounting Method: Screw-In & Rivet
Special Features: Loop Ties
To Hold Hook &
Special Features (All): Loop Ties, To Hold Hook &
Features: