Essentra Components FLCBS-18-01

Image may be a representation.
See specs for product details.
Spacer; Flexible; Natural; 11/8 in
Manufacturer #: FLCBS-18-01
Allied Stock #: 70906412

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.98 (Each)
1 $6.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

PCB Support - Locking Bayonet/Locking Arrowhead - Natural Nylon 1.125 in (28.6 mm) Spacer

Features:

  • Hole Diameter A: .157 in (4 mm)
  • Hole Diameter B: .187 in (4.7 mm)
  • Locking Head Height A: .40 in (10.2 mm)
  • Locking Head Height B: .22 in (5.6 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .062 in (1.6 mm)
  • Maximum Panel Thickness B: .078 in (2 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness B: .030 in (0.8 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .062 in (1.6 mm)
  • Panel Thickness B Range: .030 - .078 in (0.8 - 2 mm)
  • Spacer Length: 1.125 in (28.6 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Locking Bayonet
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Special Features: Flexible Spacer
  • Special Features (All): Flexible Spacer

  • Product Added to Cart
    Essentra Components
    Spacer; Flexible; Natural; 11/8 in
    Allied Stock #: 70906412
    Mfr's Part #: FLCBS-18-01
    $6.980 Each
    Quantity added: