Essentra Components EXWHC2-500-01
Clamp, Screw Mnt, Natural, 1/2 in Hold
Mfr. Part #: EXWHC2-500-01 / RS Stock #: 70606350
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.35
50
$0.3255
100
$0.315
250
$0.3045
500
$0.294
1000
$0.2835
2000
$0.273
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Cable Clamp - Screw Mount, Wire Harness,.500 in,Natural,UL94 V-2 Rated Nylon 6/6
Features:
Base Length: 1.181 in (30 mm)
Base Width: .394 in (10 mm)
Compatible Cable Diameter Range: .500 in (12.7 mm)
Hole Diameter: .156 in (4 mm)
Length to Hole Center: .185 in (4.7 mm)
Maximum Compatible Cable Diameter: .500 in (12.7 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Minimum Operating Temperature: -40 °F (-40 °C)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Adjustability: N/A
Color: Natural
Full Material: Nylon 6/6
Material: N/A
Mounting Method: N/A
Style: 3
Type: N/A
Features: