Essentra Components ES-1

Image may be a representation.
See specs for product details.
Cable Strap - Rubber Strap with Nylon Button; Black; 11.81" Long
Mfr. Part#: ES-1
Allied Stock#: 71184487

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2.950 (Each)
100 $2.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

This Black Silicone rubber strap is long and has a nylon catch that locks a bundle in place. It can be stretched and wrapped around bundles up to three times. The rubber grips the cable preventing movement

Features:

  • Type :Rubber Strap W/ Catch
  • Overall Length :11.810 in (300 mm)
  • Material :Silicone Rubber Strap;Nylon 6/6 Latch
  • Color :Black
  • Material Type :RMS-417 & RMS-148
  • Brand :Richco
  • Coating :No Coating
  • Hole Type :No Screw Hole
  • Full Material :Silicone Rubber & Nylon 6/6

  • Product Added to Cart
    Essentra Components
    Cable Strap - Rubber Strap with Nylon Button; Black; 11.81" Long
    Allied Stock #: 71184487
    Mfr's Part #: ES-1
    $2.950 Each
    Quantity added: